PDZ10B-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4 030
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 780
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ10B-QX

DigiKey Part Number
1727-PDZ10B-QX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ10B-QX
Description
DIODE ZENER 10V 400MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0000,46137 Kč17 993,43 Kč
Unit Price without VAT:0,46137 Kč
Unit Price with VAT:0,55826 Kč