TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTD113ET,215

DigiKey Part Number
1727-2150-2-ND - Tape & Reel (TR)
1727-2150-1-ND - Cut Tape (CT)
1727-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTD113ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTD113ET,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,24200 Kč32,42 Kč
502,31560 Kč115,78 Kč
1002,01240 Kč201,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05404 Kč3 162,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč