Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTC144EU,135

DigiKey Part Number
1727-PDTC144EU,135TR-ND - Tape & Reel (TR)
1727-PDTC144EU,135CT-ND - Cut Tape (CT)
1727-PDTC144EU,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC144EU,135
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5213T1Gonsemi79 136MUN5213T1GOSCT-ND0,53000 KčDirect
SDTC144EET1Gonsemi1 440488-SDTC144EET1GCT-ND0,62000 KčDirect
DDTC144EUA-7-FDiodes Incorporated310DDTC144EUA-7FDICT-ND0,71000 KčSimilar
DDTC144GE-7-FDiodes Incorporated3 000DDTC144GE-FDICT-ND0,17569 KčSimilar
DDTC144TCA-7-FDiodes Incorporated783DDTC144TCA-FDICT-ND0,71000 KčSimilar
In-Stock: 9 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,91900 Kč19,19 Kč
1001,18250 Kč118,25 Kč
5000,85632 Kč428,16 Kč
1 0000,74976 Kč749,76 Kč
2 0000,65966 Kč1 319,32 Kč
5 0000,56181 Kč2 809,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47757 Kč4 775,70 Kč
20 0000,42845 Kč8 569,00 Kč
30 0000,40338 Kč12 101,40 Kč
50 0000,37520 Kč18 760,00 Kč
70 0000,35850 Kč25 095,00 Kč
100 0000,34226 Kč34 226,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč