


PDTC144EU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTC144EU,135TR-ND - Tape & Reel (TR) 1727-PDTC144EU,135CT-ND - Cut Tape (CT) 1727-PDTC144EU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EU,135 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5213T1G | onsemi | 79 136 | MUN5213T1GOSCT-ND | 3,55000 Kč | Direct |
| SDTC144EET1G | onsemi | 1 440 | 488-SDTC144EET1GCT-ND | 4,17000 Kč | Direct |
| DDTC144EUA-7-F | Diodes Incorporated | 310 | DDTC144EUA-7FDICT-ND | 4,80000 Kč | Similar |
| DDTC144GE-7-F | Diodes Incorporated | 3 000 | DDTC144GE-FDICT-ND | 1,18515 Kč | Similar |
| DDTC144TCA-7-F | Diodes Incorporated | 783 | DDTC144TCA-FDICT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 100 | 1,18250 Kč | 118,25 Kč |
| 500 | 0,85632 Kč | 428,16 Kč |
| 1 000 | 0,74976 Kč | 749,76 Kč |
| 2 000 | 0,65966 Kč | 1 319,32 Kč |
| 5 000 | 0,56181 Kč | 2 809,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47757 Kč | 4 775,70 Kč |
| 20 000 | 0,42845 Kč | 8 569,00 Kč |
| 30 000 | 0,40338 Kč | 12 101,40 Kč |
| 50 000 | 0,37520 Kč | 18 760,00 Kč |
| 70 000 | 0,35850 Kč | 25 095,00 Kč |
| 100 000 | 0,34226 Kč | 34 226,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


