Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTC143TU,135

DigiKey Part Number
1727-PDTC143TU,135TR-ND - Tape & Reel (TR)
1727-PDTC143TU,135CT-ND - Cut Tape (CT)
1727-PDTC143TU,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143TU,135
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Grade
Automotive
Transistor Type
NPN - Pre-Biased
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SOT-323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143TUA-7-FDiodes Incorporated2 890DDTC143TUA-FDICT-ND5,21000 KčSimilar
DTC124GUAT106Rohm Semiconductor1 698DTC124GUAT106CT-ND5,42000 KčSimilar
DTC143EET1Gonsemi178 573DTC143EET1GOSCT-ND3,96000 KčSimilar
DTC143TET1Gonsemi10 845DTC143TET1GOSCT-ND3,96000 KčSimilar
DTC144GUAT106Rohm Semiconductor3 000846-DTC144GUAT106CT-ND5,42000 KčSimilar
In-Stock: 8 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,23200 Kč22,32 Kč
1001,38060 Kč138,06 Kč
5001,00274 Kč501,37 Kč
1 0000,87968 Kč879,68 Kč
2 0000,77572 Kč1 551,44 Kč
5 0000,66279 Kč3 313,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47757 Kč4 775,70 Kč
20 0000,42845 Kč8 569,00 Kč
30 0000,40338 Kč12 101,40 Kč
50 0000,37520 Kč18 760,00 Kč
70 0000,35850 Kč25 095,00 Kč
100 0000,34226 Kč34 226,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč