
PDTC143TM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC143TM,315TR-ND - Tape & Reel (TR) 1727-PDTC143TM,315CT-ND - Cut Tape (CT) 1727-PDTC143TM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143TM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143TM,315 Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 Only | Supplier Device Package SOT-883 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85820 Kč | 185,82 Kč |
| 500 | 1,35894 Kč | 679,47 Kč |
| 1 000 | 1,19690 Kč | 1 196,90 Kč |
| 2 000 | 1,06030 Kč | 2 120,60 Kč |
| 5 000 | 0,91184 Kč | 4 559,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77349 Kč | 7 734,90 Kč |
| 20 000 | 0,70044 Kč | 14 008,80 Kč |
| 30 000 | 0,66320 Kč | 19 896,00 Kč |
| 50 000 | 0,62308 Kč | 31 154,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

