PDTC124EU-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 927
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 3 950
Unit Price: 3,57000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTC124EU-QX

DigiKey Part Number
1727-PDTC124EU-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC124EU-QX
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
230 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64520 Kč1 935,60 Kč
6 0000,57370 Kč3 442,20 Kč
9 0000,53720 Kč4 834,80 Kč
15 0000,49614 Kč7 442,10 Kč
21 0000,47180 Kč9 907,80 Kč
30 0000,44811 Kč13 443,30 Kč
75 0000,39608 Kč29 706,00 Kč
150 0000,36391 Kč54 586,50 Kč
300 0000,33686 Kč101 058,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64520 Kč
Unit Price with VAT:0,78069 Kč