
PDTC123YT-QR | |
|---|---|
DigiKey Part Number | 1727-PDTC123YT-QRTR-ND - Tape & Reel (TR) 1727-PDTC123YT-QRCT-ND - Cut Tape (CT) 1727-PDTC123YT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123YT-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-236AB |
Resistors Included R1 and R2 | Base Product Number |
Resistor - Base (R1) 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57584 Kč | 1 727,52 Kč |
| 6 000 | 0,51067 Kč | 3 064,02 Kč |
| 9 000 | 0,47738 Kč | 4 296,42 Kč |
| 15 000 | 0,43994 Kč | 6 599,10 Kč |
| 21 000 | 0,41772 Kč | 8 772,12 Kč |
| 30 000 | 0,39612 Kč | 11 883,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



