PDTC123JT-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 4 095
Unit Price: 3,57000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123JT-QVL

DigiKey Part Number
1727-PDTC123JT-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC123JT-QVL
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44270 Kč4 427,00 Kč
20 0000,39701 Kč7 940,20 Kč
30 0000,37369 Kč11 210,70 Kč
50 0000,34748 Kč17 374,00 Kč
70 0000,33193 Kč23 235,10 Kč
100 0000,31682 Kč31 682,00 Kč
250 0000,28365 Kč70 912,50 Kč
500 0000,26315 Kč131 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44270 Kč
Unit Price with VAT:0,53567 Kč