
PDTC123JMB,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC123JMB,315TR-ND - Tape & Reel (TR) 1727-PDTC123JMB,315CT-ND - Cut Tape (CT) 1727-PDTC123JMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123JMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package DFN1006B-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123JLP-7 | Diodes Incorporated | 2 330 | 31-DDTC123JLP-7CT-ND | 12,72000 Kč | Similar |
| NSBC123JF3T5G | onsemi | 565 497 | NSBC123JF3T5G-ND | 2,71121 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 1,83110 Kč | 183,11 Kč |
| 500 | 1,34100 Kč | 670,50 Kč |
| 1 000 | 1,18188 Kč | 1 181,88 Kč |
| 2 000 | 1,04768 Kč | 2 095,36 Kč |
| 5 000 | 0,90188 Kč | 4 509,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

