


PDTC123EU,115 | |
|---|---|
DigiKey Part Number | 1727-1706-2-ND - Tape & Reel (TR) 1727-1706-1-ND - Cut Tape (CT) 1727-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123EU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC123EU,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123JUA-7-F | Diodes Incorporated | 3 000 | DDTC123JUA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC123TCA-7-F | Diodes Incorporated | 8 656 | DDTC123TCA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC123TE-7-F | Diodes Incorporated | 3 855 | DDTC123TE-FDICT-ND | 4,17000 Kč | Similar |
| DTC123EET1G | onsemi | 3 749 | 488-DTC123EET1GCT-ND | 3,96000 Kč | Similar |
| DTC123EU3HZGT106 | Rohm Semiconductor | 7 | DTC123EU3HZGT106CT-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81836 Kč | 409,18 Kč |
| 1 000 | 0,71618 Kč | 716,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58562 Kč | 1 756,86 Kč |
| 6 000 | 0,51955 Kč | 3 117,30 Kč |
| 9 000 | 0,48579 Kč | 4 372,11 Kč |
| 15 000 | 0,44781 Kč | 6 717,15 Kč |
| 21 000 | 0,42529 Kč | 8 931,09 Kč |
| 30 000 | 0,40338 Kč | 12 101,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

