
| PDTC115TM,315 | |
|---|---|
| DigiKey Part Number | 1727-3032-2-ND - Tape & Reel (TR) 1727-3032-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PDTC115TM,315 | 
| Description | TRANS PREBIAS NPN 50V SOT883 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PDTC115TM,315 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Transistor Type | NPN - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 Only | |
| Resistor - Base (R1) | 100 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 1µA | |
| Power - Max | 250 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-101, SOT-883 | |
| Supplier Device Package | SOT-883 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 3,84900 Kč | 38,49 Kč | 
| 50 | 2,75480 Kč | 137,74 Kč | 
| 100 | 2,39480 Kč | 239,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,96457 Kč | 9 645,70 Kč | 
| 20 000 | 0,87348 Kč | 17 469,60 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic