
PDTC114TT,235 | |
|---|---|
DigiKey Part Number | 1727-PDTC114TT,235TR-ND - Tape & Reel (TR) 1727-PDTC114TT,235CT-ND - Cut Tape (CT) 1727-PDTC114TT,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114TT,235 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 1,20200 Kč | 120,20 Kč |
| 500 | 0,87104 Kč | 435,52 Kč |
| 1 000 | 0,76348 Kč | 763,48 Kč |
| 2 000 | 0,67244 Kč | 1 344,88 Kč |
| 5 000 | 0,57340 Kč | 2 867,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40690 Kč | 4 069,00 Kč |
| 20 000 | 0,36437 Kč | 7 287,40 Kč |
| 30 000 | 0,34267 Kč | 10 280,10 Kč |
| 50 000 | 0,31825 Kč | 15 912,50 Kč |
| 70 000 | 0,30378 Kč | 21 264,60 Kč |
| 100 000 | 0,28972 Kč | 28 972,00 Kč |
| 250 000 | 0,25883 Kč | 64 707,50 Kč |
| 500 000 | 0,23973 Kč | 119 865,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


