PDTC114EM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 651
Unit Price: 6,46000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,17161 Kč
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114EM,315

DigiKey Part Number
1727-PDTC114EM,315TR-ND - Tape & Reel (TR)
1727-PDTC114EM,315CT-ND - Cut Tape (CT)
1727-PDTC114EM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC114EM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,58300 Kč35,83 Kč
502,55800 Kč127,90 Kč
1002,22050 Kč222,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96568 Kč9 656,80 Kč
20 0000,87449 Kč17 489,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč