Direct
Similar
Similar
Similar
Similar
Similar

PDTB113ZT,215 | |
|---|---|
DigiKey Part Number | 1727-1701-2-ND - Tape & Reel (TR) 1727-1701-1-ND - Cut Tape (CT) 1727-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB113ZT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB113ZT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82050 Kč | 182,05 Kč |
| 500 | 1,33086 Kč | 665,43 Kč |
| 1 000 | 1,17190 Kč | 1 171,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96913 Kč | 2 907,39 Kč |
| 6 000 | 0,86666 Kč | 5 199,96 Kč |
| 9 000 | 0,81435 Kč | 7 329,15 Kč |
| 15 000 | 0,75551 Kč | 11 332,65 Kč |
| 21 000 | 0,72063 Kč | 15 133,23 Kč |
| 30 000 | 0,68672 Kč | 20 601,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





