
PDTA144WT,215 | |
|---|---|
DigiKey Part Number | 1727-PDTA144WT,215TR-ND - Tape & Reel (TR) 1727-PDTA144WT,215CT-ND - Cut Tape (CT) 1727-PDTA144WT,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144WT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144WT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 500 | 0,74206 Kč | 371,03 Kč |
| 1 000 | 0,64863 Kč | 648,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52915 Kč | 1 587,45 Kč |
| 6 000 | 0,46868 Kč | 2 812,08 Kč |
| 9 000 | 0,43778 Kč | 3 940,02 Kč |
| 15 000 | 0,40301 Kč | 6 045,15 Kč |
| 21 000 | 0,38238 Kč | 8 029,98 Kč |
| 30 000 | 0,36233 Kč | 10 869,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

