
PDTA144TT,215 | |
|---|---|
DigiKey Part Number | 1727-3027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA144TT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144TT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49919 Kč | 1 497,57 Kč |
| 6 000 | 0,44215 Kč | 2 652,90 Kč |
| 9 000 | 0,41301 Kč | 3 717,09 Kč |
| 15 000 | 0,38020 Kč | 5 703,00 Kč |
| 21 000 | 0,36075 Kč | 7 575,75 Kč |
| 30 000 | 0,34182 Kč | 10 254,60 Kč |
| 75 000 | 0,30022 Kč | 22 516,50 Kč |
| 150 000 | 0,27449 Kč | 41 173,50 Kč |
| 300 000 | 0,25285 Kč | 75 855,00 Kč |
| Unit Price without VAT: | 0,49919 Kč |
|---|---|
| Unit Price with VAT: | 0,60402 Kč |

