
PDTA143ZM,315 | |
|---|---|
DigiKey Part Number | 1727-3025-2-ND - Tape & Reel (TR) 1727-3025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PDTA143ZM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA143ZM,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

