


PDTA124XU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTA124XU,115TR-ND - Tape & Reel (TR) 1727-PDTA124XU,115CT-ND - Cut Tape (CT) 1727-PDTA124XU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124XU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,64200 Kč | 26,42 Kč |
| 50 | 1,87680 Kč | 93,84 Kč |
| 100 | 1,62490 Kč | 162,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68896 Kč | 2 066,88 Kč |
| 6 000 | 0,61121 Kč | 3 667,26 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

