
PDTA124XQBZ | |
|---|---|
DigiKey Part Number | 1727-PDTA124XQBZTR-ND - Tape & Reel (TR) 1727-PDTA124XQBZCT-ND - Cut Tape (CT) 1727-PDTA124XQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124XQBZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Active | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 340 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1110D-3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89762 Kč | 4 488,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

