


PDTA124EU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTA124EU,135TR-ND - Tape & Reel (TR) 1727-PDTA124EU,135CT-ND - Cut Tape (CT) 1727-PDTA124EU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124EU,135 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA124GUA-7-F | Diodes Incorporated | 2 982 | 1034-DDTA124GUA-FDICT-ND | 2,73000 Kč | Similar |
| DDTA124TCA-7-F | Diodes Incorporated | 2 990 | 31-DDTA124TCA-7-FCT-ND | 4,41000 Kč | Similar |
| DDTA124TUA-7-F | Diodes Incorporated | 5 390 | DDTA124TUA-FDICT-ND | 3,15000 Kč | Similar |
| DTA114EUAT106 | Rohm Semiconductor | 11 | DTA114EUAT106CT-ND | 4,62000 Kč | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 500 | 1,00958 Kč | 504,79 Kč |
| 1 000 | 0,88570 Kč | 885,70 Kč |
| 2 000 | 0,78102 Kč | 1 562,04 Kč |
| 5 000 | 0,66732 Kč | 3 336,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48083 Kč | 4 808,30 Kč |
| 20 000 | 0,43137 Kč | 8 627,40 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| 50 000 | 0,37776 Kč | 18 888,00 Kč |
| 70 000 | 0,36095 Kč | 25 266,50 Kč |
| 100 000 | 0,34460 Kč | 34 460,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


