
PDTA123ET,215 | |
|---|---|
DigiKey Part Number | 1727-1691-2-ND - Tape & Reel (TR) 1727-1691-1-ND - Cut Tape (CT) 1727-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA123ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123TCA-7-F | Diodes Incorporated | 5 656 | DDTA123TCA-FDICT-ND | 4,41000 Kč | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 28 645 | DTA114EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36 771 | DTA115EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA123ECAHZGT116 | Rohm Semiconductor | 2 980 | 846-DTA123ECAHZGT116CT-ND | 6,30000 Kč | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2 940 | DTA123EKAT146CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,82837 Kč | 828,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52915 Kč | 1 587,45 Kč |
| 6 000 | 0,46868 Kč | 2 812,08 Kč |
| 9 000 | 0,43778 Kč | 3 940,02 Kč |
| 15 000 | 0,40301 Kč | 6 045,15 Kč |
| 21 000 | 0,38238 Kč | 8 029,98 Kč |
| 30 000 | 0,36233 Kč | 10 869,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

