
| PDTA115TT,215 | |
|---|---|
| DigiKey Part Number | 1727-PDTA115TT,215TR-ND - Tape & Reel (TR) 1727-PDTA115TT,215CT-ND - Cut Tape (CT) 1727-PDTA115TT,215DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PDTA115TT,215 | 
| Description | TRANS PREBIAS PNP 50V TO236AB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PDTA115TT,215 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 Only | |
| Resistor - Base (R1) | 100 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 1µA | |
| Power - Max | 250 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | TO-236AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,41300 Kč | 24,13 Kč | 
| 50 | 1,71440 Kč | 85,72 Kč | 
| 100 | 1,48550 Kč | 148,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,77329 Kč | 2 319,87 Kč | 
| 6 000 | 0,68726 Kč | 4 123,56 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic