


PDTA114YUF | |
|---|---|
DigiKey Part Number | 1727-8518-2-ND - Tape & Reel (TR) 1727-8518-1-ND - Cut Tape (CT) 1727-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114YUF |
Description | TRANS PREBIAS PNP 0.1A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 180 MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180 MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,47600 Kč | 24,76 Kč |
| 50 | 1,76020 Kč | 88,01 Kč |
| 100 | 1,52300 Kč | 152,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56182 Kč | 5 618,20 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

