Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114EQCZ

DigiKey Part Number
1727-PDTA114EQCZTR-ND - Tape & Reel (TR)
1727-PDTA114EQCZCT-ND - Cut Tape (CT)
1727-PDTA114EQCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114EQCZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA
Part Status
Discontinued at DigiKey
Frequency - Transition
180 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
360 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-XDFN Exposed Pad
Resistors Included
R1 and R2
Supplier Device Package
DFN1412D-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114EQC-QZNexperia USA Inc.5 0001727-PDTA114EQC-QZCT-ND5,04000 KčParametric Equivalent
In-Stock: 24 970
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,81000 Kč181,00 Kč
5001,32540 Kč662,70 Kč
1 0001,16791 Kč1 167,91 Kč
2 0001,03499 Kč2 069,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč