


PDTA113EU,115 | |
|---|---|
DigiKey Part Number | PDTA113EU,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA113EU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 40mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1.5mA, 30mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55624 Kč | 1 668,72 Kč |
| 6 000 | 0,49349 Kč | 2 960,94 Kč |
| 9 000 | 0,46142 Kč | 4 152,78 Kč |
| 15 000 | 0,42535 Kč | 6 380,25 Kč |
| 21 000 | 0,40396 Kč | 8 483,16 Kč |
| 30 000 | 0,38315 Kč | 11 494,50 Kč |
| 75 000 | 0,33742 Kč | 25 306,50 Kč |
| 150 000 | 0,30914 Kč | 46 371,00 Kč |
| 300 000 | 0,28536 Kč | 85 608,00 Kč |
| Unit Price without VAT: | 0,55624 Kč |
|---|---|
| Unit Price with VAT: | 0,67305 Kč |

