
PBSS9110Z,135 | |
|---|---|
DigiKey Part Number | 2156-PBSS9110Z,135-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS9110Z,135 |
Description | TRANS PNP 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Bulk: | 888198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 911 | 6,92934 Kč | 6 312,63 Kč |
| Unit Price without VAT: | 6,92934 Kč |
|---|---|
| Unit Price with VAT: | 8,38450 Kč |

