Direct

PBSS9110T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS9110T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS9110T-QR |
Description | TRANS PNP 100V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87757 Kč | 5 632,71 Kč |
| 6 000 | 1,69979 Kč | 10 198,74 Kč |
| 9 000 | 1,60915 Kč | 14 482,35 Kč |
| 15 000 | 1,50728 Kč | 22 609,20 Kč |
| 21 000 | 1,44692 Kč | 30 385,32 Kč |
| 30 000 | 1,38825 Kč | 41 647,50 Kč |
| 75 000 | 1,25949 Kč | 94 461,75 Kč |
| 150 000 | 1,22313 Kč | 183 469,50 Kč |
| Unit Price without VAT: | 1,87757 Kč |
|---|---|
| Unit Price with VAT: | 2,27186 Kč |



