
PBSS8510PA,115 | |
|---|---|
DigiKey Part Number | 1727-5125-2-ND - Tape & Reel (TR) 1727-5125-1-ND - Cut Tape (CT) 1727-5125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8510PA,115 |
Description | TRANS NPN 100V 5.2A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5.2 A 150MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8510PA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 260mA, 5.2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 95 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 10 | 12,08800 Kč | 120,88 Kč |
| 50 | 8,84260 Kč | 442,13 Kč |
| 100 | 7,78980 Kč | 778,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57482 Kč | 13 724,46 Kč |
| 6 000 | 4,19147 Kč | 25 148,82 Kč |
| Unit Price without VAT: | 19,56000 Kč |
|---|---|
| Unit Price with VAT: | 23,66760 Kč |

