
PBSS5580PA,115 | |
|---|---|
DigiKey Part Number | 1727-5121-2-ND - Tape & Reel (TR) 1727-5121-1-ND - Cut Tape (CT) 1727-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5580PA,115 |
Description | TRANS PNP 80V 4A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 110MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 420mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,88300 Kč | 128,83 Kč |
| 50 | 9,40100 Kč | 470,05 Kč |
| 100 | 8,26420 Kč | 826,42 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



