BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5540ZF

DigiKey Part Number
1727-PBSS5540ZFTR-ND - Tape & Reel (TR)
1727-PBSS5540ZFCT-ND - Cut Tape (CT)
1727-PBSS5540ZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5540ZF
Description
TRANS PNP 40V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS5540ZF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
160mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1010,43600 Kč104,36 Kč
507,60300 Kč380,15 Kč
1006,68230 Kč668,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,72847 Kč14 913,88 Kč
8 0003,41654 Kč27 332,32 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč