
PBSS5360PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5360PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS5360PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS5360PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5360PAS-QX |
Description | TRANS PNP 60V 3A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 120MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5360PAS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 50mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| 1 000 | 4,65820 Kč | 4 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99620 Kč | 11 988,60 Kč |
| 6 000 | 3,66265 Kč | 21 975,90 Kč |
| 9 000 | 3,49269 Kč | 31 434,21 Kč |
| 15 000 | 3,30170 Kč | 49 525,50 Kč |
| 21 000 | 3,18861 Kč | 66 960,81 Kč |
| 30 000 | 3,07871 Kč | 92 361,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


