Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350D,115

DigiKey Part Number
1727-3911-2-ND - Tape & Reel (TR)
1727-3911-1-ND - Cut Tape (CT)
1727-3911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350D,115
Description
TRANS PNP 50V 3A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350D,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
750 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,40400 Kč64,04 Kč
1004,05470 Kč405,47 Kč
5003,03506 Kč1 517,53 Kč
1 0002,70580 Kč2 705,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,28647 Kč6 859,41 Kč
6 0002,07506 Kč12 450,36 Kč
9 0001,96728 Kč17 705,52 Kč
15 0001,84613 Kč27 691,95 Kč
21 0001,77436 Kč37 261,56 Kč
30 0001,70462 Kč51 138,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč