PMDPB70XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5260PAP,115

DigiKey Part Number
1727-1081-2-ND - Tape & Reel (TR)
1727-1081-1-ND - Cut Tape (CT)
1727-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5260PAP,115
Description
TRANS 2PNP 60V 2A 6HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 100MHz 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 1A, 2V
Power - Max
510mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 709
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1011,45100 Kč114,51 Kč
1007,42850 Kč742,85 Kč
5005,69402 Kč2 847,01 Kč
1 0005,13473 Kč5 134,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč