TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5250THR

DigiKey Part Number
1727-PBSS5250THRTR-ND - Tape & Reel (TR)
1727-PBSS5250THRCT-ND - Cut Tape (CT)
1727-PBSS5250THRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5250THR
Description
TRANS PNP 50V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 700 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5250THR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 2A, 2V
Power - Max
700 mW
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
108,25200 Kč82,52 Kč
505,98660 Kč299,33 Kč
1005,25200 Kč525,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč