
PBSS5230T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5230T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5230T-QR |
Description | TRANS PNP 30V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 200MHz 300 mW Surface Mount TO-236AB |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70910 Kč | 5 127,30 Kč |
| 6 000 | 1,65461 Kč | 9 927,66 Kč |
| 9 000 | 1,62732 Kč | 14 645,88 Kč |
| 15 000 | 1,59707 Kč | 23 956,05 Kč |
| 21 000 | 1,57939 Kč | 33 167,19 Kč |
| 30 000 | 1,56239 Kč | 46 871,70 Kč |
| 75 000 | 1,52579 Kč | 114 434,25 Kč |
| Unit Price without VAT: | 1,70910 Kč |
|---|---|
| Unit Price with VAT: | 2,06801 Kč |

