
PBSS5220T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5220T-QRTR-ND - Tape & Reel (TR) 1727-PBSS5220T-QRCT-ND - Cut Tape (CT) 1727-PBSS5220T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5220T-QR |
Description | TRANS PNP 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 225 @ 500mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 225mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20200LT1G | onsemi | 1 532 | NSS20200LT1GOSCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 500 | 3,16524 Kč | 1 582,62 Kč |
| 1 000 | 2,82381 Kč | 2 823,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38894 Kč | 7 166,82 Kč |
| 6 000 | 2,16976 Kč | 13 018,56 Kč |
| 9 000 | 2,05799 Kč | 18 521,91 Kč |
| 15 000 | 1,93238 Kč | 28 985,70 Kč |
| 21 000 | 1,85799 Kč | 39 017,79 Kč |
| 30 000 | 1,78566 Kč | 53 569,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

