Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
PMST2907A-QX

PBSS5140U,135

DigiKey Part Number
1727-5760-2-ND - Tape & Reel (TR)
1727-5760-1-ND - Cut Tape (CT)
1727-5760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5140U,135
Description
TRANS PNP 40V 1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PBSS5140U,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,77800 Kč47,78 Kč
1002,99960 Kč299,96 Kč
5002,22710 Kč1 113,55 Kč
1 0001,97765 Kč1 977,65 Kč
2 0001,76704 Kč3 534,08 Kč
5 0001,53876 Kč7 693,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39745 Kč13 974,50 Kč
20 0001,27856 Kč25 571,20 Kč
30 0001,21796 Kč36 538,80 Kč
50 0001,14987 Kč57 493,50 Kč
70 0001,10955 Kč77 668,50 Kč
100 0001,07036 Kč107 036,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč