SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PBSS5140U,115

DigiKey Part Number
1727-3907-2-ND - Tape & Reel (TR)
1727-3907-1-ND - Cut Tape (CT)
1727-3907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5140U,115
Description
TRANS PNP 40V 1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PBSS5140U,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,77800 Kč47,78 Kč
1002,99960 Kč299,96 Kč
5002,22710 Kč1 113,55 Kč
1 0001,97765 Kč1 977,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65965 Kč4 978,95 Kč
6 0001,49922 Kč8 995,32 Kč
9 0001,41739 Kč12 756,51 Kč
15 0001,32542 Kč19 881,30 Kč
21 0001,27093 Kč26 689,53 Kč
30 0001,21796 Kč36 538,80 Kč
75 0001,10170 Kč82 627,50 Kč
150 0001,04724 Kč157 086,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč