


PBSS4540X-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS4540X-QFTR-ND - Tape & Reel (TR) 1727-PBSS4540X-QFCT-ND - Cut Tape (CT) 1727-PBSS4540X-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4540X-QF |
Description | TRANS NPN 40V 4A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 550 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 70MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 4 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 355mV @ 500mA, 5A | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 25 | 4,42120 Kč | 110,53 Kč |
| 100 | 3,81240 Kč | 381,24 Kč |
| 250 | 3,52292 Kč | 880,73 Kč |
| 500 | 3,34730 Kč | 1 673,65 Kč |
| 1 000 | 3,20278 Kč | 3 202,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19569 Kč | 12 782,76 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

