
PBSS4420D-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4420D-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4420D-QX |
Description | TRANS NPN 20V 4A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 360 mW Surface Mount 6-TSOP |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 360 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 420mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17559 Kč | 12 526,77 Kč |
| 6 000 | 4,02595 Kč | 24 155,70 Kč |
| Unit Price without VAT: | 4,17559 Kč |
|---|---|
| Unit Price with VAT: | 5,05246 Kč |

