


PBSS4350X,135 | |
|---|---|
DigiKey Part Number | 1727-5357-2-ND - Tape & Reel (TR) 1727-5357-1-ND - Cut Tape (CT) 1727-5357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,135 |
Description | TRANS NPN 50V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28576 Kč | 1 642,88 Kč |
| 1 000 | 2,93300 Kč | 2 933,00 Kč |
| 2 000 | 2,63567 Kč | 5 271,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38532 Kč | 9 541,28 Kč |
| 8 000 | 2,17458 Kč | 17 396,64 Kč |
| 12 000 | 2,06718 Kč | 24 806,16 Kč |
| 20 000 | 1,94647 Kč | 38 929,40 Kč |
| 28 000 | 1,87499 Kč | 52 499,72 Kč |
| 40 000 | 1,80549 Kč | 72 219,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


