
PBSS4350D,115 | |
|---|---|
DigiKey Part Number | 1727-3901-2-ND - Tape & Reel (TR) 1727-3901-1-ND - Cut Tape (CT) 1727-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350D,115 |
Description | TRANS NPN 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350D,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,70580 Kč | 2 705,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28647 Kč | 6 859,41 Kč |
| 6 000 | 2,07506 Kč | 12 450,36 Kč |
| 9 000 | 1,96728 Kč | 17 705,52 Kč |
| 15 000 | 1,84613 Kč | 27 691,95 Kč |
| 21 000 | 1,77436 Kč | 37 261,56 Kč |
| 30 000 | 1,70462 Kč | 51 138,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

