


PBSS4330X,135 | |
|---|---|
DigiKey Part Number | 1727-PBSS4330X,135TR-ND - Tape & Reel (TR) 1727-PBSS4330X,135CT-ND - Cut Tape (CT) 1727-PBSS4330X,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330X,135 |
Description | TRANS NPN 30V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4330X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 500 | 3,20682 Kč | 1 603,41 Kč |
| 1 000 | 2,86161 Kč | 2 861,61 Kč |
| 2 000 | 2,57037 Kč | 5 140,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32516 Kč | 9 300,64 Kč |
| 8 000 | 2,11878 Kč | 16 950,24 Kč |
| 12 000 | 2,01359 Kč | 24 163,08 Kč |
| 20 000 | 1,89536 Kč | 37 907,20 Kč |
| 28 000 | 1,82535 Kč | 51 109,80 Kč |
| 40 000 | 1,75731 Kč | 70 292,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

