


PBSS4240XX | |
|---|---|
DigiKey Part Number | 1727-PBSS4240XXTR-ND - Tape & Reel (TR) 1727-PBSS4240XXCT-ND - Cut Tape (CT) 1727-PBSS4240XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240XX |
Description | TRANS NPN 40V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65740 Kč | 465,74 Kč |
| 500 | 3,50330 Kč | 1 751,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13059 Kč | 3 130,59 Kč |
| 2 000 | 2,81625 Kč | 5 632,50 Kč |
| 3 000 | 2,65604 Kč | 7 968,12 Kč |
| 5 000 | 2,47579 Kč | 12 378,95 Kč |
| 7 000 | 2,36899 Kč | 16 582,93 Kč |
| 10 000 | 2,26518 Kč | 22 651,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

