Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS4240XF

DigiKey Part Number
1727-1300-2-ND - Tape & Reel (TR)
1727-1300-1-ND - Cut Tape (CT)
1727-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4240XF
Description
TRANS NPN 40V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,65740 Kč465,74 Kč
5003,50330 Kč1 751,65 Kč
1 0003,13059 Kč3 130,59 Kč
2 0002,81625 Kč5 632,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,55173 Kč10 206,92 Kč
8 0002,32905 Kč18 632,40 Kč
12 0002,21557 Kč26 586,84 Kč
20 0002,08805 Kč41 761,00 Kč
28 0002,01252 Kč56 350,56 Kč
40 0001,93911 Kč77 564,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč