


PBSS4160XX | |
|---|---|
DigiKey Part Number | 1727-7487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160XX |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 500mA, 10V | |
Power - Max | 1.35 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,54181 Kč | 2 541,81 Kč |
| 2 000 | 2,28081 Kč | 4 561,62 Kč |
| 3 000 | 2,14761 Kč | 6 442,83 Kč |
| 5 000 | 1,99792 Kč | 9 989,60 Kč |
| 7 000 | 1,90920 Kč | 13 364,40 Kč |
| 10 000 | 1,82292 Kč | 18 229,20 Kč |
| 25 000 | 1,63348 Kč | 40 837,00 Kč |
| 50 000 | 1,51643 Kč | 75 821,50 Kč |
| 100 000 | 1,44624 Kč | 144 624,00 Kč |
| Unit Price without VAT: | 2,54181 Kč |
|---|---|
| Unit Price with VAT: | 3,07559 Kč |

