New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4160DPN-QX

DigiKey Part Number
1727-PBSS4160DPN-QXTR-ND - Tape & Reel (TR)
1727-PBSS4160DPN-QXCT-ND - Cut Tape (CT)
1727-PBSS4160DPN-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4160DPN-QX
Description
TRANS NPN/PNP 60V 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 870mA, 770mA 220MHz, 185MHz 420mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
870mA, 770mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A / 330mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V / 150 @ 500mA, 5V
Power - Max
420mW
Frequency - Transition
220MHz, 185MHz
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
108,06200 Kč80,62 Kč
505,84340 Kč292,17 Kč
1005,12360 Kč512,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42012 Kč7 260,36 Kč
6 0002,34560 Kč14 073,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč