Similar
Similar
Similar
Similar



PBSS4041PX,115 | |
|---|---|
DigiKey Part Number | 1727-5107-2-ND - Tape & Reel (TR) 1727-5107-1-ND - Cut Tape (CT) 1727-5107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041PX,115 |
Description | TRANS PNP 60V 5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 110MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 500 | 7,15654 Kč | 3 578,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,47305 Kč | 6 473,05 Kč |
| 2 000 | 5,89782 Kč | 11 795,64 Kč |
| 3 000 | 5,60465 Kč | 16 813,95 Kč |
| 5 000 | 5,27516 Kč | 26 375,80 Kč |
| 7 000 | 5,07999 Kč | 35 559,93 Kč |
| 10 000 | 4,89033 Kč | 48 903,30 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





