
PBSS4021NZ,115 | |
|---|---|
DigiKey Part Number | 1727-5092-2-ND - Tape & Reel (TR) 1727-5092-1-ND - Cut Tape (CT) 1727-5092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021NZ,115 |
Description | TRANS NPN 20V 8A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 8 A 95MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 4A, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 95MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 50 | 14,79820 Kč | 739,91 Kč |
| 100 | 13,13100 Kč | 1 313,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,25695 Kč | 9 256,95 Kč |
| 2 000 | 8,46284 Kč | 16 925,68 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |






